DFN1006-2 TVS Diodes

Results: 141
Stocking Options
Environmental Options
Media
Exclude
141Results
Applied FiltersRemove All

Showing
of 141
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2 DFN 0402 (1006 Metric)
TVS DIODE 2.1VWM DFN10062
Semtech Corporation
14,337
In Stock
1 : £0.38000
Cut Tape (CT)
10,000 : £0.06308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.1V
-
-
-
-
No
General Purpose
-
-
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
PESD18VF1BLYL
TVS DIODE 24VWM 70VC DFN1006-2
Nexperia USA Inc.
0
In Stock
296,500
Marketplace
1 : £0.15360
Cut Tape (CT)
10,000 : £0.02546
Tape & Reel (TR)
3,738 : £0.05937
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Zener
1
-
24V (Max)
26.5V
70V
3A (8/20µs)
150W
No
-
23pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
PESD18VF1BLYL
TVS DIODE 30VWM 34VC DFN10062
Nexperia USA Inc.
6,920
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.03731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V (Max)
31V
34V (Typ)
3.9A (8/20µs)
-
No
CAN
9.8pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
2 DFN 0402 (1006 Metric)
TVS DIODE 15VWM DFN10062
Semtech Corporation
2,739
In Stock
1 : £0.47000
Cut Tape (CT)
15,000 : £0.08860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
15.5V
22V
18A (8/20µs)
400W
No
General Purpose
85pF @ 1MHz
-40°C ~ 85°C
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
PESD18VF1BLYL
TVS DIODE 3.3VWM 11VC DFN1006-2
Nexperia USA Inc.
5,615
In Stock
1 : £0.26000
Cut Tape (CT)
10,000 : £0.04620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4.7V
11V
10A (8/20µs)
-
No
General Purpose
20pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
2 DFN 0402 (1006 Metric)
TVS DIODE 21.5VWM DFN10062
Semtech Corporation
10,502
In Stock
1 : £0.46000
Cut Tape (CT)
15,000 : £0.08586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
21.5V (Max)
22.4V
36V
14A (8/20µs)
500W
No
General Purpose
58pF @ 1MHz
-40°C ~ 85°C
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
PESD18VF1BLYL
TVS DIODE 5.5VWM 15VC DFN10062
Nexperia USA Inc.
2,510
In Stock
1 : £0.53000
Cut Tape (CT)
10,000 : £0.04227
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
15V
2.5A (8/20µs)
-
No
Ethernet
0.4pF @ 1MHz
-40°C ~ 125°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
2 DFN 0402 (1006 Metric)
TVS DIODE 7.9VWM DFN10062
Semtech Corporation
12,277
In Stock
1 : £0.70000
Cut Tape (CT)
15,000 : £0.14164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7.9V (Max)
-
-
25A (8/20µs)
-
No
General Purpose
-
-
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
0201 (0603 Metric)
TVS DIODE 3.3VWM SLP1006P2X3F
Semtech Corporation
10,527
In Stock
1 : £0.70000
Cut Tape (CT)
15,000 : £0.14239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7.3V
80A (8/20µs)
30W
No
General Purpose
81pF @ 1MHz
-55°C ~ 85°C
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
PESD18VF1BLYL
TVS DIODE 5VWM DFN10062
Nexperia USA Inc.
6,380
In Stock
1 : £0.18000
Cut Tape (CT)
10,000 : £0.03045
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
-
-
-
No
Ethernet, Telecom
2.9pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
PESD18VF1BLYL
TVS DIODE 24VWM 70VC DFN10062
Nexperia USA Inc.
9,870
In Stock
1 : £0.35317
Cut Tape (CT)
10,000 : £0.02546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
26.5V
70V
3A (8/20µs)
150W
No
Telecom
23pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
2 DFN 0402 (1006 Metric)
TVS DIODE 6.3VWM DFN10062
Semtech Corporation
343
In Stock
1 : £0.76000
Cut Tape (CT)
15,000 : £0.15750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6.3V (Max)
6.4V
10.5V
25A (8/20µs)
260W
No
USB
337pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
PESD18VF1BLYL
TVS DIODE 33VWM 36VC DFN10062
Nexperia USA Inc.
8,114
In Stock
1 : £0.22000
Cut Tape (CT)
10,000 : £0.03731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V (Max)
34V
36V (Typ)
3.8A (8/20µs)
-
No
CAN
9.5pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
PESD3V3L1BSLZ
TVS DIODE 7VWM 9.6VC DFN1006-2
Nexperia USA Inc.
5,380
In Stock
1 : £0.08000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Zener
-
1
7V (Max)
7.5V
9.6V (Typ)
7A (8/20µs)
-
No
Telecom
15pF @ 1MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
SOD-882
DFN1006-2
GSDH3005
TVS DIODE 5VWM 14VC DFN10062
Good-Ark Semiconductor
13,878
In Stock
1 : £0.09000
Cut Tape (CT)
10,000 : £0.01368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
5V (Max)
6V
14V
15A (8/20µs)
200W
No
General Purpose
30pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
PESD3V3L1BSLZ
TVS DIODE 3.3VWM 11.3V DFN10062
Nexperia USA Inc.
6,079
In Stock
1 : £0.10293
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Zener
-
1
3.3V (Max)
5.2V
11.3V
7.5A (8/20µs)
-
No
Telecom
15.5pF @ 1MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
SOD-882
DFN1006-2
GSDH3005
TVS DIODE 5VWM 12VC DFN10062
Good-Ark Semiconductor
17,832
In Stock
1 : £0.11000
Cut Tape (CT)
10,000 : £0.01755
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Steering (Rail to Rail)
1
-
5V (Max)
6V
12V
5A (8/20µs)
60W
Yes
DVI, USB
0.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
GSEZ8B450
TVS DIODE 5VWM 13.5VC DFN10062
Good-Ark Semiconductor
19,197
In Stock
1 : £0.11826
Cut Tape (CT)
10,000 : £0.01904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
1
-
5V (Max)
6V
13.5V
10A (8/20µs)
135W
No
General Purpose
80pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
GSDH3005
TVS, ESD, SINGLE, BI-DIR, 5.0V,
Good-Ark Semiconductor
20,000
In Stock
10,000 : £0.01879
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
-
1
5V (Max)
6V
20V
4A (8/20µs)
80W
No
General Purpose
0.35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
ESDUD05BFX
TVS DIODE 5VWM 16VC DFN10062
WeEn Semiconductors
269,346
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.02123
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
16V
20A (8/20µs)
320W
No
General Purpose
150pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
GSDH3005
TVS, ESD, ARRAY, UNI-DIR, 7V, 0.
Good-Ark Semiconductor
20,000
In Stock
10,000 : £0.02242
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Steering (Rail to Rail)
1
-
7V (Max)
8V
13V
2A (8/20µs)
26W
Yes
DVI, USB
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
GSDH3005
TVS, ESD, SINGLE, BI-DIR, 24.0V,
Good-Ark Semiconductor
19,832
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.02242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
24V (Max)
27V
60V
3A (8/20µs)
180W
No
General Purpose
10pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
GSDH3005
TVS DIODE 7VWM 15VC DFN10062
Good-Ark Semiconductor
19,651
In Stock
1 : £0.13000
Cut Tape (CT)
10,000 : £0.02242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
1
7V (Max)
8.5V
15V
2.5A (8/20µs)
37.5W
No
DVI, USB
0.15pF @ 3GHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
DFN1006-2
TVS DIODE 7VWM 13.5VC DFN10062
Panjit International Inc.
9,490
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.03200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
7V (Max)
7.8V
13.5V
21A (8/20µs)
-
No
General Purpose
200pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UFDFN
DFN1006-2
9,276
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.03345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
-
1
12V (Max)
13V
25V
2.5A (8/20µs)
-
No
General Purpose
10pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
2-UFDFN
DFN1006-2
Showing
of 141

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.