Similar
Similar

PDZ7.5B-QX | |
|---|---|
DigiKey Part Number | 1727-PDZ7.5B-QXTR-ND - Tape & Reel (TR) 1727-PDZ7.5B-QXCT-ND - Cut Tape (CT) 1727-PDZ7.5B-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ7.5B-QX |
Description | DIODE ZENER 7.5V 400MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 400 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B7V5S R9G | Taiwan Semiconductor Corporation | 9,860 | 1801-BZT52B7V5SR9GCT-ND | £0.19000 | Similar |
| PDZ7.5B-AU_R1_000A1 | Panjit International Inc. | 4,229 | 3757-PDZ7.5B-AU_R1_000A1CT-ND | £0.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02430 | £72.90 |
| 6,000 | £0.02163 | £129.78 |
| 9,000 | £0.02026 | £182.34 |
| 15,000 | £0.01873 | £280.95 |
| 21,000 | £0.01782 | £374.22 |
| 30,000 | £0.01693 | £507.90 |
| Unit Price without VAT: | £0.02430 |
|---|---|
| Unit Price with VAT: | £0.02916 |



