Direct
Similar

PDZ6.2BGWX | |
|---|---|
DigiKey Part Number | 1727-7710-2-ND - Tape & Reel (TR) 1727-7710-1-ND - Cut Tape (CT) 1727-7710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ6.2BGWX |
Description | DIODE ZENER 6.2V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 365 mW ±2.18% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.18% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |



