
PDZ4.3BGWX | |
|---|---|
DigiKey Part Number | 1727-PDZ4.3BGWXTR-ND - Tape & Reel (TR) 1727-PDZ4.3BGWXCT-ND - Cut Tape (CT) 1727-PDZ4.3BGWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ4.3BGWX |
Description | DIODE ZENER 4.3V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 365 mW ±3.6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.6% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09000 | £0.90 |
| 100 | £0.05550 | £5.55 |
| 500 | £0.04040 | £20.20 |
| 1,000 | £0.03549 | £35.49 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

