Direct
Similar

PDZ33BGWX | |
|---|---|
DigiKey Part Number | PDZ33BGWX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDZ33BGWX |
Description | DIODE ZENER 33V 365MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 365 mW ±2.48% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | PDZ33BGWX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.48% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |



