Zener Diode 2.4 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ2.4BF

DigiKey Part Number
1727-PDZ2.4BFTR-ND - Tape & Reel (TR)
1727-PDZ2.4BFCT-ND - Cut Tape (CT)
1727-PDZ2.4BFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ2.4BF
Description
DIODE ZENER 2.4V 400MW SOD323
Customer Reference
Detailed Description
Zener Diode 2.4 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
1000 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,890
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08600£0.86
100£0.05330£5.33
500£0.03872£19.36
1,000£0.03399£33.99
2,000£0.03000£60.00
5,000£0.02566£128.30
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02005£200.50
20,000£0.01803£360.60
30,000£0.01700£510.00
50,000£0.01584£792.00
70,000£0.01516£1,061.20
100,000£0.01449£1,449.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800