
PDTD143XTVL | |
|---|---|
DigiKey Part Number | 1727-PDTD143XTVLTR-ND - Tape & Reel (TR) 1727-PDTD143XTVLCT-ND - Cut Tape (CT) 1727-PDTD143XTVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD143XTVL |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PDTD143XTVL Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 225 MHz |
Part Status Active | Power - Max 320 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTD143XTR | Nexperia USA Inc. | 815 | 1727-8167-1-ND | £0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12600 | £1.26 |
| 100 | £0.07850 | £7.85 |
| 500 | £0.05770 | £28.85 |
| 1,000 | £0.05096 | £50.96 |
| 2,000 | £0.04527 | £90.54 |
| 5,000 | £0.03908 | £195.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02829 | £282.90 |
| 20,000 | £0.02560 | £512.00 |
| 30,000 | £0.02423 | £726.90 |
| 50,000 | £0.02270 | £1,135.00 |
| 70,000 | £0.02178 | £1,524.60 |
| 100,000 | £0.02090 | £2,090.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

