
PDTD143XTR | |
|---|---|
DigiKey Part Number | 1727-8167-2-ND - Tape & Reel (TR) 1727-8167-1-ND - Cut Tape (CT) 1727-8167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTD143XTR |
Description | TRANS PREBIAS NPN 50V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 320 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 225 MHz |
Part Status Active | Power - Max 320 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 500 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTD143XTVL | Nexperia USA Inc. | 7,250 | 1727-PDTD143XTVLCT-ND | £0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10400 | £1.04 |
| 100 | £0.06450 | £6.45 |
| 500 | £0.04710 | £23.55 |
| 1,000 | £0.04147 | £41.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03420 | £102.60 |
| 6,000 | £0.03058 | £183.48 |
| 9,000 | £0.02874 | £258.66 |
| 15,000 | £0.02666 | £399.90 |
| 21,000 | £0.02543 | £534.03 |
| 30,000 | £0.02423 | £726.90 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

