Parametric Equivalent



PDTD143EUX | |
|---|---|
DigiKey Part Number | PDTD143EUX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTD143EUX |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 225 MHz | |
Power - Max | 300 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04510 | £135.30 |
| 6,000 | £0.04056 | £243.36 |
| 9,000 | £0.03824 | £344.16 |
| 15,000 | £0.03564 | £534.60 |
| 21,000 | £0.03409 | £715.89 |
| 30,000 | £0.03259 | £977.70 |
| 75,000 | £0.02930 | £2,197.50 |
| 150,000 | £0.02726 | £4,089.00 |
| Unit Price without VAT: | £0.04510 |
|---|---|
| Unit Price with VAT: | £0.05412 |


