Parametric Equivalent



PDTD143EUF | |
|---|---|
DigiKey Part Number | PDTD143EUF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTD143EUF |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 225 MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 225 MHz | |
Power - Max | 300 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03768 | £376.80 |
| 20,000 | £0.03431 | £686.20 |
| 30,000 | £0.03259 | £977.70 |
| 50,000 | £0.03066 | £1,533.00 |
| 70,000 | £0.02952 | £2,066.40 |
| 100,000 | £0.02841 | £2,841.00 |
| 250,000 | £0.02658 | £6,645.00 |
| Unit Price without VAT: | £0.03768 |
|---|---|
| Unit Price with VAT: | £0.04522 |


