Parametric Equivalent
Parametric Equivalent



PDTB114EU-QX | |
|---|---|
DigiKey Part Number | 1727-PDTB114EU-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTB114EU-QX |
Description | PDTB114EU-Q/SOT323/SC-70 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 140 MHz | |
Power - Max | 300 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03460 | £103.80 |
| 6,000 | £0.03339 | £200.34 |
| 9,000 | £0.03278 | £295.02 |
| 15,000 | £0.03211 | £481.65 |
| 21,000 | £0.03172 | £666.12 |
| 30,000 | £0.03134 | £940.20 |
| 75,000 | £0.03052 | £2,289.00 |
| 150,000 | £0.03003 | £4,504.50 |
| Unit Price without VAT: | £0.03460 |
|---|---|
| Unit Price with VAT: | £0.04152 |


