


PDTB114EUX | |
|---|---|
DigiKey Part Number | 1727-PDTB114EUXTR-ND - Tape & Reel (TR) 1727-PDTB114EUXCT-ND - Cut Tape (CT) 1727-PDTB114EUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTB114EUX |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 140 MHz 300 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 140 MHz | |
Power - Max | 300 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14100 | £1.41 |
| 100 | £0.08800 | £8.80 |
| 500 | £0.06482 | £32.41 |
| 1,000 | £0.05735 | £57.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04781 | £143.43 |
| 6,000 | £0.04299 | £257.94 |
| 9,000 | £0.04054 | £364.86 |
| 15,000 | £0.03778 | £566.70 |
| 21,000 | £0.03614 | £758.94 |
| 30,000 | £0.03455 | £1,036.50 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |




