PBSS5240X-QF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.30000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 500 mW Surface Mount SOT-89
PBSS304NX-QX

PBSS5240X-QF

DigiKey Part Number
1727-PBSS5240X-QFTR-ND - Tape & Reel (TR)
1727-PBSS5240X-QFCT-ND - Cut Tape (CT)
1727-PBSS5240X-QFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5240X-QF
Description
PBSS5240X-Q/SOT89/MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
170mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1mA, 5V
Power - Max
500 mW
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.18100£1.81
100£0.11390£11.39
500£0.08480£42.40
1,000£0.07539£75.39
2,000£0.06745£134.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.06077£243.08
8,000£0.05513£441.04
12,000£0.05226£627.12
20,000£0.04904£980.80
28,000£0.04713£1,319.64
40,000£0.04527£1,810.80
100,000£0.04119£4,119.00
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000