Parametric Equivalent



PBSS5240X-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS5240X-QXTR-ND - Tape & Reel (TR) 1727-PBSS5240X-QXCT-ND - Cut Tape (CT) 1727-PBSS5240X-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS5240X-QX |
Description | PBSS5240X-Q/SOT89/MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 150MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 170mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18100 | £1.81 |
| 100 | £0.11390 | £11.39 |
| 500 | £0.08480 | £42.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07539 | £75.39 |
| 2,000 | £0.06745 | £134.90 |
| 3,000 | £0.06340 | £190.20 |
| 5,000 | £0.05884 | £294.20 |
| 7,000 | £0.05614 | £392.98 |
| 10,000 | £0.05352 | £535.20 |
| 25,000 | £0.04775 | £1,193.75 |
| 50,000 | £0.04419 | £2,209.50 |
| 100,000 | £0.04119 | £4,119.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |


