PBSS5240V,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3,850
Unit Price: £0.29000
Datasheet

Direct


onsemi
In Stock: 37
Unit Price: £0.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 167
Unit Price: £0.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.06413
Datasheet
Bipolar (BJT) Transistor PNP 40 V 1.8 A 150MHz 900 mW Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS5240V,115

DigiKey Part Number
1727-5765-2-ND - Tape & Reel (TR)
1727-5765-1-ND - Cut Tape (CT)
1727-5765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS5240V,115
Description
TRANS PNP 40V 1.8A SOT-666
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1.8 A 150MHz 900 mW Surface Mount SOT-666
Datasheet
 Datasheet
EDA/CAD Models
PBSS5240V,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1.8 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
530mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 5V
Power - Max
900 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-666
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.23200£2.32
100£0.14710£14.71
500£0.11024£55.12
1,000£0.09831£98.31
2,000£0.08827£176.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07981£319.24
8,000£0.07269£581.52
12,000£0.06906£828.72
20,000£0.06498£1,299.60
28,000£0.06256£1,751.68
40,000£0.06022£2,408.80
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600