DSS5240VQ-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 3,850
Unit Price: £0.29000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 1.8 A 150MHz 600 mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS5240VQ-7

DigiKey Part Number
31-DSS5240VQ-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSS5240VQ-7
Description
TRANS PNP 40V 1.8A SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1.8 A 150MHz 600 mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.8 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
530mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 5V
Power - Max
600 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06473£194.19
6,000£0.06269£376.14
9,000£0.06167£555.03
15,000£0.06053£907.95
21,000£0.05987£1,257.27
30,000£0.05923£1,776.90
75,000£0.05786£4,339.50
Manufacturers Standard Package
Unit Price without VAT:£0.06473
Unit Price with VAT:£0.07768