PBSS4350SS,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 1,905
Unit Price: £0.90000
Datasheet

Similar


onsemi
In Stock: 3,232
Unit Price: £1.06000
Datasheet

Similar


onsemi
In Stock: 2,490
Unit Price: £1.07000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 2.7A 2W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4350SS,115

DigiKey Part Number
1727-5755-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS4350SS,115
Description
TRANS 2NPN DUAL 50V 2.7A 8-SO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 2.7A 2W Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PBSS4350SS,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
2.7A
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
340mV @ 270mA, 2.7A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
2W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes