Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSV40301MDR2G

DigiKey Part Number
488-NSV40301MDR2GTR-ND - Tape & Reel (TR)
488-NSV40301MDR2GCT-ND - Cut Tape (CT)
488-NSV40301MDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSV40301MDR2G
Description
TRANS 2NPN DUAL 40V 3A 8-SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NSV40301MDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
115mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2A, 2V
Power - Max
653mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.07000£1.07
10£0.67500£6.75
100£0.44680£44.68
500£0.34890£174.45
1,000£0.31739£317.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.26724£668.10
5,000£0.24734£1,236.70
Manufacturers Standard Package
Unit Price without VAT:£1.07000
Unit Price with VAT:£1.28400