PBSS4230QAZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 326,569
Unit Price: £0.17784
Datasheet
Bipolar (BJT) Transistor NPN 30 V 2 A 190MHz 325 mW Surface Mount DFN1010D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4230QAZ

DigiKey Part Number
1727-1463-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS4230QAZ
Description
TRANS NPN 30V 2A DFN1010D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 190MHz 325 mW Surface Mount DFN1010D-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
190mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
325 mW
Frequency - Transition
190MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
3-XDFN Exposed Pad
Supplier Device Package
DFN1010D-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes