
PBSS4230QAZ | |
|---|---|
DigiKey Part Number | 2156-PBSS4230QAZ-954-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PBSS4230QAZ |
Description | TRANS NPN 30V 2A DFN1010D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 190MHz 325 mW Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 190mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 325 mW | |
Frequency - Transition | 190MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1010D-3 |
| Bulk: | 326569 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,227 | £0.17784 | £218.21 |
| Unit Price without VAT: | £0.17784 |
|---|---|
| Unit Price with VAT: | £0.21341 |

