Direct

PBLS6024D,115 | |
|---|---|
DigiKey Part Number | 1727-2380-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBLS6024D,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 65V 100mA, 1.5A 150MHz 760mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 1.5A | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 65V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V / 140 @ 1A, 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 260mV @ 100mA, 1.5A | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 150MHz | |
Power - Max | 760mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11764 | £352.92 |
| 6,000 | £0.10759 | £645.54 |
| 9,000 | £0.10246 | £922.14 |
| 15,000 | £0.09671 | £1,450.65 |
| 21,000 | £0.09330 | £1,959.30 |
| 30,000 | £0.08998 | £2,699.40 |
| 75,000 | £0.08772 | £6,579.00 |
| Unit Price without VAT: | £0.11764 |
|---|---|
| Unit Price with VAT: | £0.14117 |


