
PBLS6024D-QX | |
|---|---|
DigiKey Part Number | 1727-PBLS6024D-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBLS6024D-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 1.5A 150MHz 200mW, 370mW Surface Mount 6-TSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 1.5A | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 60V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V / 180 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10V / 260mV @ 100mA, 1.5A | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 150MHz | |
Power - Max | 200mW, 370mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12241 | £367.23 |
| 6,000 | £0.11203 | £672.18 |
| 9,000 | £0.10673 | £960.57 |
| 15,000 | £0.10079 | £1,511.85 |
| 21,000 | £0.09727 | £2,042.67 |
| 30,000 | £0.09385 | £2,815.50 |
| 75,000 | £0.09207 | £6,905.25 |
| Unit Price without VAT: | £0.12241 |
|---|---|
| Unit Price with VAT: | £0.14689 |

