Zener Diode 9.3 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX9V1D,133

DigiKey Part Number
1727-4759-1-ND - Cut Tape (CT)
1727-4759-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX9V1D,133
Description
DIODE ZENER 9.3V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 9.3 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX9V1A,133Nexperia USA Inc.23,0791727-4757-1-ND£0.15000Direct
NZX9V1C,133Nexperia USA Inc.9,8971727-4758-1-ND£0.13000Direct
In-Stock: 9,633
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08200£0.82
100£0.05080£5.08
500£0.03692£18.46
1,000£0.03240£32.40
2,000£0.02858£57.16
5,000£0.02443£122.15
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000£0.02185£218.50
20,000£0.01968£393.60
30,000£0.01858£557.40
50,000£0.01733£866.50
70,000£0.01660£1,162.00
100,000£0.01588£1,588.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600