
NZX9V1B,133 | |
|---|---|
DigiKey Part Number | 1727-6166-1-ND - Cut Tape (CT) 1727-6166-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX9V1B,133 |
Description | DIODE ZENER 8.9V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.9 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08200 | £0.82 |
| 100 | £0.05080 | £5.08 |
| 500 | £0.03692 | £18.46 |
| 1,000 | £0.03240 | £32.40 |
| 2,000 | £0.02858 | £57.16 |
| 5,000 | £0.02443 | £122.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02185 | £218.50 |
| 20,000 | £0.01968 | £393.60 |
| 30,000 | £0.01858 | £557.40 |
| 50,000 | £0.01733 | £866.50 |
| 70,000 | £0.01660 | £1,162.00 |
| 100,000 | £0.01588 | £1,588.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

