NZX8V2B,133 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 99,926
Unit Price: £0.13000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.01506
Datasheet

Direct


Nexperia USA Inc.
In Stock: 9,489
Unit Price: £0.15000
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: £0.01498
Datasheet
Zener Diode 8.1 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX8V2B,133

DigiKey Part Number
1727-6165-1-ND - Cut Tape (CT)
1727-6165-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX8V2B,133
Description
DIODE ZENER 8.1V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 8.1 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX8V2A,133Nexperia USA Inc.99,9261727-NZX8V2A,133CT-ND£0.13000Direct
NZX8V2C,133Nexperia USA Inc.0NZX8V2C,133-ND£0.01506Direct
NZX8V2D,133Nexperia USA Inc.9,4891727-NZX8V2D,133CT-ND£0.15000Direct
ZPD8B2Diotec Semiconductor04878-ZPD8B2TB-ND£0.01498Similar
Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
100,000£0.01506£1,506.00
Unit Price without VAT:£0.01506
Unit Price with VAT:£0.01807