Zener Diode 4.3 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX4V3C,133

DigiKey Part Number
NZX4V3C,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX4V3C,133
Description
DIODE ZENER 4.3V 500MW ALF2
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
100,000£0.01506£1,506.00
Unit Price without VAT:£0.01506
Unit Price with VAT:£0.01807