Zener Diode 24.9 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX24C,133

DigiKey Part Number
1727-4685-1-ND - Cut Tape (CT)
1727-4685-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX24C,133
Description
DIODE ZENER 24.9V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 24.9 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.13000£0.13
Tape & Box (TB)
QuantityUnit PriceExt Price
100,000£0.01506£1,506.00
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600