
NZX22C,133 | |
|---|---|
DigiKey Part Number | 1727-4728-1-ND - Cut Tape (CT) 1727-4728-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX22C,133 |
Description | DIODE ZENER 22.8V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22.8 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 65 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08400 | £0.84 |
| 100 | £0.05160 | £5.16 |
| 500 | £0.03754 | £18.77 |
| 1,000 | £0.03295 | £32.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | £0.01506 | £1,506.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

