NZX14A,133 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 9,644
Unit Price: £0.16000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 69,348
Unit Price: £0.16000
Datasheet
Zener Diode 13.45 V 500 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZX14A,133

DigiKey Part Number
NZX14A,133-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
NZX14A,133
Description
DIODE ZENER 13.45V 500MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 13.45 V 500 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
35 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 9.8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
ALF2
Power - Max
500 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NZX14B,133Nexperia USA Inc.9,6441727-NZX14B,133CT-ND£0.16000Direct
NZX14C,133Nexperia USA Inc.69,3481727-2236-1-ND£0.16000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
100,000£0.01506£1,506.00
Unit Price without VAT:£0.01506
Unit Price with VAT:£0.01807