
NZX11A,133 | |
|---|---|
DigiKey Part Number | 1727-NZX11A,133CT-ND - Cut Tape (CT) 1727-NZX11A,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | NZX11A,133 |
Description | DIODE ZENER 10.6V 500MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10.6 V 500 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZX10D,133 | Nexperia USA Inc. | 14,782 | 1727-4720-1-ND | £0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09000 | £0.90 |
| 100 | £0.05580 | £5.58 |
| 500 | £0.04060 | £20.30 |
| 1,000 | £0.03567 | £35.67 |
| 2,000 | £0.03151 | £63.02 |
| 5,000 | £0.02698 | £134.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02185 | £218.50 |
| 20,000 | £0.01968 | £393.60 |
| 30,000 | £0.01858 | £557.40 |
| 50,000 | £0.01733 | £866.50 |
| 70,000 | £0.01660 | £1,162.00 |
| 100,000 | £0.01588 | £1,588.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

