
NCA9547APWJ | |
|---|---|
DigiKey Part Number | 1727-NCA9547APWJTR-ND - Tape & Reel (TR) 1727-NCA9547APWJCT-ND - Cut Tape (CT) 1727-NCA9547APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9547APWJ |
Description | NCA9547APW/SOT355/TSSOP24 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 1:8 24-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 9mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 2 x 1:8 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 24-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCA9547APW-Q100J | Nexperia USA Inc. | 50 | 1727-NCA9547APW-Q100JCT-ND | £1.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.65400 | £6.54 |
| 25 | £0.59200 | £14.80 |
| 100 | £0.52340 | £52.34 |
| 250 | £0.49084 | £122.71 |
| 500 | £0.47116 | £235.58 |
| 1,000 | £0.45496 | £454.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.43786 | £1,094.65 |
| 5,000 | £0.42756 | £2,137.80 |
| 7,500 | £0.42240 | £3,168.00 |
| 12,500 | £0.41669 | £5,208.62 |
| 17,500 | £0.41335 | £7,233.62 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

