
NCA9547APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-NCA9547APW-Q100JTR-ND - Tape & Reel (TR) 1727-NCA9547APW-Q100JCT-ND - Cut Tape (CT) 1727-NCA9547APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9547APW-Q100J |
Description | NCA9547APW-Q100/SOT355/TSSOP24 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 1:8 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Multiplexer | Qualification AEC-Q100 |
Circuit 2 x 1:8 | Mounting Type Surface Mount |
Independent Circuits 1 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Current - Output High, Low -, 9mA | Supplier Device Package 24-TSSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCA9547APWJ | Nexperia USA Inc. | 40 | 1727-NCA9547APWJCT-ND | £0.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.74300 | £7.43 |
| 25 | £0.67400 | £16.85 |
| 100 | £0.59740 | £59.74 |
| 250 | £0.56092 | £140.23 |
| 500 | £0.53890 | £269.45 |
| 1,000 | £0.52080 | £520.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.50168 | £1,254.20 |
| 5,000 | £0.49017 | £2,450.85 |
| 7,500 | £0.48440 | £3,633.00 |
| 12,500 | £0.47800 | £5,975.00 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

