
MURS160AJ | |
|---|---|
DigiKey Part Number | 1727-MURS160AJTR-ND - Tape & Reel (TR) 1727-MURS160AJCT-ND - Cut Tape (CT) 1727-MURS160AJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160AJ |
Description | MURS160A/SOD1001/SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 14pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS160A-13 | Diodes Incorporated | 1,390 | 31-MURS160A-13CT-ND | £0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08700 | £0.87 |
| 100 | £0.05340 | £5.34 |
| 500 | £0.03876 | £19.38 |
| 1,000 | £0.03405 | £34.05 |
| 2,000 | £0.03005 | £60.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02381 | £119.05 |
| 10,000 | £0.02132 | £213.20 |
| 15,000 | £0.02005 | £300.75 |
| 25,000 | £0.01862 | £465.50 |
| 35,000 | £0.01777 | £621.95 |
| 50,000 | £0.01694 | £847.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

