
MM5Z33VT5GF | |
|---|---|
DigiKey Part Number | 1727-MM5Z33VT5GFTR-ND - Tape & Reel (TR) 1727-MM5Z33VT5GFCT-ND - Cut Tape (CT) 1727-MM5Z33VT5GFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z33VT5GF |
Description | DIODE ZENER 33V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.10900 | £1.09 |
| 100 | £0.06780 | £6.78 |
| 500 | £0.04970 | £24.85 |
| 1,000 | £0.04384 | £43.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03636 | £109.08 |
| 6,000 | £0.03258 | £195.48 |
| 9,000 | £0.03065 | £275.85 |
| 15,000 | £0.02848 | £427.20 |
| 21,000 | £0.02719 | £570.99 |
| 30,000 | £0.02594 | £778.20 |
| 75,000 | £0.02320 | £1,740.00 |
| 150,000 | £0.02150 | £3,225.00 |
| 300,000 | £0.02019 | £6,057.00 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

