


MM3Z3V0T1GX | |
|---|---|
DigiKey Part Number | 1727-MM3Z3V0T1GXTR-ND - Tape & Reel (TR) 1727-MM3Z3V0T1GXCT-ND - Cut Tape (CT) 1727-MM3Z3V0T1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z3V0T1GX |
Description | DIODE ZENER 3V 300MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09400 | £0.94 |
| 100 | £0.05820 | £5.82 |
| 500 | £0.04240 | £21.20 |
| 1,000 | £0.03727 | £37.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02475 | £74.25 |
| 6,000 | £0.02201 | £132.06 |
| 9,000 | £0.02061 | £185.49 |
| 15,000 | £0.01904 | £285.60 |
| 21,000 | £0.01810 | £380.10 |
| 30,000 | £0.01719 | £515.70 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

