


MM3Z22VT1GX | |
|---|---|
DigiKey Part Number | 1727-MM3Z22VT1GXTR-ND - Tape & Reel (TR) 1727-MM3Z22VT1GXCT-ND - Cut Tape (CT) 1727-MM3Z22VT1GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z22VT1GX |
Description | DIODE ZENER 22V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08800 | £0.88 |
| 100 | £0.05440 | £5.44 |
| 500 | £0.03962 | £19.81 |
| 1,000 | £0.03483 | £34.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02313 | £69.39 |
| 6,000 | £0.02057 | £123.42 |
| 9,000 | £0.01926 | £173.34 |
| 15,000 | £0.01779 | £266.85 |
| 21,000 | £0.01692 | £355.32 |
| 30,000 | £0.01607 | £482.10 |
| 75,000 | £0.01421 | £1,065.75 |
| 150,000 | £0.01305 | £1,957.50 |
| 300,000 | £0.01208 | £3,624.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

