
HPZR-C56X | |
|---|---|
DigiKey Part Number | 1727-HPZR-C56XTR-ND - Tape & Reel (TR) 1727-HPZR-C56XCT-ND - Cut Tape (CT) 1727-HPZR-C56XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPZR-C56X |
Description | DIODE ZENER 56V 962MW SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 962 mW ±5% Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 962 mW | |
Impedance (Max) (Zzt) | 65.72 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 48 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.26200 | £2.62 |
| 100 | £0.16610 | £16.61 |
| 500 | £0.12494 | £62.47 |
| 1,000 | £0.11162 | £111.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09341 | £280.23 |
| 6,000 | £0.08496 | £509.76 |
| 9,000 | £0.08066 | £725.94 |
| 15,000 | £0.07582 | £1,137.30 |
| 21,000 | £0.07295 | £1,531.95 |
| 30,000 | £0.07017 | £2,105.10 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

