Zener Diode 21 V 962 mW ±5% Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPZR-C21X

DigiKey Part Number
1727-HPZR-C21XTR-ND - Tape & Reel (TR)
1727-HPZR-C21XCT-ND - Cut Tape (CT)
1727-HPZR-C21XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPZR-C21X
Description
DIODE ZENER 21V 962MW SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 21 V 962 mW ±5% Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
962 mW
Impedance (Max) (Zzt)
33.92 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.25800£2.58
100£0.16410£16.41
500£0.12332£61.66
1,000£0.11016£110.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09341£280.23
6,000£0.08496£509.76
9,000£0.08066£725.94
15,000£0.07582£1,137.30
21,000£0.07295£1,531.95
30,000£0.07017£2,105.10
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400