


FR2JJ | |
|---|---|
DigiKey Part Number | 1727-FR2JJTR-ND - Tape & Reel (TR) 1727-FR2JJCT-ND - Cut Tape (CT) 1727-FR2JJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR2JJ |
Description | BIPOLAR DISCRETES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Cut Tape (CT): | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 25 | £0.02520 | £0.63 |
| 100 | £0.02090 | £2.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02451 | £73.53 |
| 6,000 | £0.02182 | £130.92 |
| 9,000 | £0.02045 | £184.05 |
| 15,000 | £0.01890 | £283.50 |
| 21,000 | £0.01799 | £377.79 |
| 30,000 | £0.01709 | £512.70 |
| 75,000 | £0.01514 | £1,135.50 |
| 150,000 | £0.01393 | £2,089.50 |
| 300,000 | £0.01291 | £3,873.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

