DZ23-C7V5R is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.02994
Datasheet
New at DigiKey
Zener Diode Array 1 Pair Common Cathode 7.5 V 250 mW ±5% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23-C7V5R

DigiKey Part Number
1727-DZ23-C7V5RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23-C7V5R
Description
DZ23-C7V5/SOT23/TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 7.5 V 250 mW ±5% TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
7.5 V
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02743£82.29
6,000£0.02643£158.58
9,000£0.02593£233.37
15,000£0.02538£380.70
21,000£0.02505£526.05
30,000£0.02474£742.20
75,000£0.02407£1,805.25
150,000£0.02367£3,550.50
300,000£0.02333£6,999.00
Manufacturers Standard Package
Unit Price without VAT:£0.02743
Unit Price with VAT:£0.03292