DZ23-C7V5-QR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.00000
Datasheet
New at DigiKey
Zener Diode Array 1 Pair Common Cathode 7.5 V 250 mW ±5% TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23-C7V5-QR

DigiKey Part Number
1727-DZ23-C7V5-QRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23-C7V5-QR
Description
DZ23-C7V5-Q/SOT23/TO-236AB
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 7.5 V 250 mW ±5% TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Manufacturer
Nexperia USA Inc.
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
7.5 V
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
TO-236-3, SC-59, SOT-23-3
Power - Max
250 mW
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DZ23-C7V5RNexperia USA Inc.01727-DZ23-C7V5RTR-ND£0.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes