Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CBTD3861BQ,118 | |
|---|---|
DigiKey Part Number | CBTD3861BQ,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTD3861BQ,118 |
Description | IC BUS SWITCH 10 X 1:1 24-DHVQFN |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 24-VFQFN Exposed Pad |
Circuit 10 x 1:1 | Supplier Device Package 24-DHVQFN (5.5x3.5) |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBTD3861BQ,118 | Nexperia USA Inc. | 109,396 | CBTD3861BQ,118-ND | £0.50388 | Parametric Equivalent |
| CBT3861BQ,118 | Rochester Electronics, LLC | 2,650 | 2156-CBT3861BQ,118-ND | £0.45201 | Parametric Equivalent |
| CBTD3861BQ,118 | Rochester Electronics, LLC | 4,400 | 2156-CBTD3861BQ,118-ND | £0.50388 | Parametric Equivalent |



