
BZX8850S-C8V2-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX8850S-C8V2-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C8V2-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C8V2-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C8V2-QYL |
Description | DIODE ZENER 8.2V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 365 mW | Supplier Device Package DFN1006BD-2 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11900 | £1.19 |
| 100 | £0.07390 | £7.39 |
| 500 | £0.05428 | £27.14 |
| 1,000 | £0.04792 | £47.92 |
| 2,000 | £0.04257 | £85.14 |
| 5,000 | £0.03675 | £183.75 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |



