BZX8850-C6V8YL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.02917

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.03029
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,924
Unit Price: £0.20000
Datasheet
Zener Diode 6.8 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8850-C6V8YL

DigiKey Part Number
1727-BZX8850-C6V8YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX8850-C6V8YL
Description
DIODE ZENER 6.8V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 5.1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DFN1006-2
Power - Max
250 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884-B6V8-QYLNexperia USA Inc.01727-BZX884-B6V8-QYLTR-ND£0.02917Parametric Equivalent
BZX884S-B6V8-QYLNexperia USA Inc.01727-BZX884S-B6V8-QYLTR-ND£0.03029Parametric Equivalent
BZX8850S-C6V8YLNexperia USA Inc.9,9241727-BZX8850S-C6V8YLCT-ND£0.20000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes