Similar

BZX884S-C3V6-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C3V6-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884S-C3V6-QYL |
Description | DIODE ZENER 3.6V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 365 mW ±5.56% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5.56% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 90 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F3V6MX2WT5G | onsemi | 0 | 488-NZ8F3V6MX2WT5GCT-ND | £0.17000 | Similar |


