
BZX884-C62,315 | |
|---|---|
DigiKey Part Number | 1727-3002-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-C62,315 |
Description | DIODE ZENER 62V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 62 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 215 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 43.4 V |

