Direct

BZX884-C27,315 | |
|---|---|
DigiKey Part Number | 1727-2993-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-C27,315 |
Description | DIODE ZENER 27V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±5% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZNZ8F27VMX2WT5G | onsemi | 7,800 | 488-SZNZ8F27VMX2WT5GCT-ND | £0.30000 | Direct |


