Parametric Equivalent
Parametric Equivalent

BZX884-B56-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884-B56-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-B56-QYL |
Description | IC |
Customer Reference | |
Detailed Description | Zener Diode 56 V 250 mW ±2% Surface Mount DFN1006-2 |
Category | Current - Reverse Leakage @ Vr 50 nA @ 39.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B56-QYL | Nexperia USA Inc. | 907 | 1727-BZX884S-B56-QYLCT-ND | £0.18000 | Parametric Equivalent |
| BZX884S-C56-QYL | Nexperia USA Inc. | 9,700 | 1727-BZX884S-C56-QYLCT-ND | £0.17000 | Parametric Equivalent |


