Direct
Similar

BZX884-B3V3-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884-B3V3-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884-B3V3-QYL |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±2% Surface Mount DFN1006-2 |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZNZ8F3V3SMX2WT5G | onsemi | 1 | 488-SZNZ8F3V3SMX2WT5GCT-ND | £0.20000 | Direct |
| NZ9F3V3ST5G | onsemi | 1,893 | NZ9F3V3ST5GOSCT-ND | £0.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02917 | £291.70 |
| 20,000 | £0.02645 | £529.00 |
| 30,000 | £0.02505 | £751.50 |
| 50,000 | £0.02349 | £1,174.50 |
| 70,000 | £0.02257 | £1,579.90 |
| 100,000 | £0.02167 | £2,167.00 |
| 250,000 | £0.01969 | £4,922.50 |
| Unit Price without VAT: | £0.02917 |
|---|---|
| Unit Price with VAT: | £0.03500 |



