
BZX884-B39,315 | |
|---|---|
DigiKey Part Number | 1727-5630-2-ND - Tape & Reel (TR) 1727-5630-1-ND - Cut Tape (CT) 1727-5630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884-B39,315 |
Description | DIODE ZENER 39V 250MW DFN1006-2 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 250 mW ±2% Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 250 mW | Supplier Device Package DFN1006-2 |
Impedance (Max) (Zzt) 130 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11100 | £1.11 |
| 100 | £0.06900 | £6.90 |
| 500 | £0.05060 | £25.30 |
| 1,000 | £0.04464 | £44.64 |
| 2,000 | £0.03961 | £79.22 |
| 5,000 | £0.03414 | £170.70 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |


